Part Details for LNK302PN by Power Integrations
Overview of LNK302PN by Power Integrations
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for LNK302PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1021-5-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1489 In Stock |
|
$0.4250 / $0.6800 | Buy Now |
DISTI #
LNK302PN
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-B - Rail/Tube (Alt: LNK302PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4760 / $0.6120 | Buy Now |
DISTI #
869-LNK302PN
|
Mouser Electronics | AC/DC Converters 63mA MDCM 80mA CCM RoHS: Compliant | 761 |
|
$0.4250 / $0.6400 | Buy Now |
|
Future Electronics | LNK302 Series 700 V 69% 70 kHz Energy-Efficient Off-Line Switcher IC - DIP-8B RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4600 / $0.5450 | Buy Now |
|
Quest Components | 200 |
|
$1.0440 / $2.0880 | Buy Now | |
DISTI #
LNK302PN
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-B - Rail/Tube (Alt: LNK302PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4760 / $0.6120 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 200 |
|
$0.6776 / $0.7924 | Buy Now |
DISTI #
LNK302PN
|
Avnet Asia | Off Line Switcher 7-Pin PDIP-B (Alt: LNK302PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC OFFLINE SWIT OCP 8DIP | 18100 |
|
RFQ | |
DISTI #
LNK302PN
|
EBV Elektronik | Off Line Switcher 7-Pin PDIP-B (Alt: LNK302PN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | EBV - 750 |
|
Buy Now |
Part Details for LNK302PN
LNK302PN CAD Models
LNK302PN Part Data Attributes:
|
LNK302PN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK302PN
Power Integrations
Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDIP8, DIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 256V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 6.35 mm |