Part Details for LNK2V152MSEF by Nichicon Corporation
Overview of LNK2V152MSEF by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK2V152MSEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5635
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNK2V152MSEF RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2400 / $23.4300 | Buy Now |
DISTI #
493-8825-ND
|
DigiKey | CAP ALUM 1500UF 20% 350V SCREW Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
8 In Stock |
|
$17.9056 / $31.4900 | Buy Now |
DISTI #
647-LNK2V152MSEF
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350volts 1500uF Screw Terminal RoHS: Compliant | 4 |
|
$20.7000 / $24.6900 | Buy Now |
Part Details for LNK2V152MSEF
LNK2V152MSEF CAD Models
LNK2V152MSEF Part Data Attributes
|
LNK2V152MSEF
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNK2V152MSEF
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.17 mA | |
Length | 75 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 6500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNK2V152MSEF
This table gives cross-reference parts and alternative options found for LNK2V152MSEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK2V152MSEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP350M150022051075 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | LNK2V152MSEF vs NP350M150022051075 |
LNK2V152MSEFBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNK2V152MSEF vs LNK2V152MSEFBB |