Part Details for LNK2G562MSEGBN by Nichicon Corporation
Overview of LNK2G562MSEGBN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK2G562MSEGBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNK2G562MSEGBN-ND
|
DigiKey | CAP ALUM 5600UF 20% 400V SCREW Min Qty: 15 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.3747 | Buy Now |
DISTI #
647-LNK2G562MSEGBN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 5600 uF 400 VDC 20 % RoHS: Compliant | 0 |
|
$57.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 29 Weeks | 0 |
|
$52.2400 | Buy Now |
Part Details for LNK2G562MSEGBN
LNK2G562MSEGBN CAD Models
LNK2G562MSEGBN Part Data Attributes
|
LNK2G562MSEGBN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNK2G562MSEGBN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.49 mA | |
Length | 155 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 17000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | BINDING POST |
Alternate Parts for LNK2G562MSEGBN
This table gives cross-reference parts and alternative options found for LNK2G562MSEGBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK2G562MSEGBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERWG401LGB562MDF5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 5600uF | Chemi-Con | LNK2G562MSEGBN vs ERWG401LGB562MDF5M |
ERWQ401LGC562MDF5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | LNK2G562MSEGBN vs ERWQ401LGC562MDF5M |
ERWF401LGN562MDF5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 5600uF | Chemi-Con | LNK2G562MSEGBN vs ERWF401LGN562MDF5M |
ERWF401LGC562MDF5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 5600uF | Chemi-Con | LNK2G562MSEGBN vs ERWF401LGC562MDF5M |
ERWF401LGB562MDF5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 5600uF | Chemi-Con | LNK2G562MSEGBN vs ERWF401LGB562MDF5M |
ERWG401LGC562MDF5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | LNK2G562MSEGBN vs ERWG401LGC562MDF5M |
LNK2G562MSEGBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNK2G562MSEGBN vs LNK2G562MSEGBB |