Part Details for LNJ8L4C18RAA by Panasonic Electronic Components
Overview of LNJ8L4C18RAA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LNJ8L4C18RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LED RED CLEAR 4PLCC SMD | 203370 |
|
RFQ |
Part Details for LNJ8L4C18RAA
LNJ8L4C18RAA CAD Models
LNJ8L4C18RAA Part Data Attributes
|
LNJ8L4C18RAA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ8L4C18RAA
Panasonic Electronic Components
Single Color LED, Red, 2.4mm, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | LCC-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.65 V | |
Luminous Intensity-Nom | 1130.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 623 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES |