Part Details for LNJ8A4TN5DA by Panasonic Electronic Components
Overview of LNJ8A4TN5DA by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for LNJ8A4TN5DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2151
|
Newark | Single Color Led, Soft Orange, T-1 3/4, 5Mm |Panasonic LNJ8A4TN5DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6080 / $1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.4275 / $0.6829 | Buy Now |
DISTI #
61241429
|
Verical | LED Uni-Color Soft Orange 610nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 146 Package Multiple: 1 | Americas - 1000 |
|
$0.4000 / $0.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$0.4275 / $0.6829 | Buy Now |
Part Details for LNJ8A4TN5DA
LNJ8A4TN5DA CAD Models
LNJ8A4TN5DA Part Data Attributes
|
LNJ8A4TN5DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ8A4TN5DA
Panasonic Electronic Components
Single Color LED, Soft Orange, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | SOFT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.05 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm |