Part Details for LNJ824C43RA by Panasonic Electronic Components
Overview of LNJ824C43RA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LNJ824C43RA
LNJ824C43RA CAD Models
LNJ824C43RA Part Data Attributes:
|
LNJ824C43RA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ824C43RA
Panasonic Electronic Components
Single Color LED, Orange, 2.4mm, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 621 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES |