Part Details for LNJ810L6DRA by Panasonic Electronic Components
Overview of LNJ810L6DRA by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LNJ810L6DRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 737 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Amber, Diffused | 2084 |
|
$0.1760 / $0.8800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 875 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for LNJ810L6DRA
LNJ810L6DRA CAD Models
LNJ810L6DRA Part Data Attributes
|
LNJ810L6DRA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ810L6DRA
Panasonic Electronic Components
Single Color LED, Orange, Clear Red, 1.8mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SIDE VIEW | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | CLEAR RED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Shape | RECTANGULAR | |
Size | 1.8 mm | |
Surface Mount | YES |