Part Details for LNJ808R8ERA by Panasonic Electronic Components
Overview of LNJ808R8ERA by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for LNJ808R8ERA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 457 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, ORANGE, 1.1 mm | 2800 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, ORANGE, 1.1 mm | 365 |
|
$1.0000 / $2.5000 | Buy Now |
Part Details for LNJ808R8ERA
LNJ808R8ERA CAD Models
LNJ808R8ERA Part Data Attributes
|
LNJ808R8ERA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ808R8ERA
Panasonic Electronic Components
Single Color LED, Orange, Diffused, 1.1mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.1 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 3 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 150 deg |
Alternate Parts for LNJ808R8ERA
This table gives cross-reference parts and alternative options found for LNJ808R8ERA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNJ808R8ERA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1D40A | Single Color LED, Red, Milky Diffused, 1.25mm, | Sharp Corp | LNJ808R8ERA vs LT1D40A |
LT1D67A | Single Color LED, Red, Milky Diffused, 1.2mm, | Sharp Corp | LNJ808R8ERA vs LT1D67A |
GM1HD55200A | Single Color LED, Red, Colorless Transparent, 1.2mm, | Sharp Corp | LNJ808R8ERA vs GM1HD55200A |