LNJ624C4CRA
Panasonic Electronic Components
Description: Single Color LED, Pure Green, 2.4mm, LCC-2

Overview of LNJ624C4CRA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for LNJ624C4CRA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LNJ624C4CRA by Panasonic Electronic Components

LNJ624C4CRA
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
LCC-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
PURE GREEN
Configuration
SINGLE
Forward Current-Max
0.02 A
Luminous Intensity-Nom
290.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.9 mm
Packing Method
BULK
Peak Wavelength
520 nm
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Want to compare parts?
  1. LNJ624C4CRA
    Panasonic Electronic Components
    Single Color LED, Pure Green, 2.4mm, LCC-2
    VS

Related Parts for LNJ624C4CRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LNJ624C4CRA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LNJ624C4CRA by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of LNJ624C4CRA would you like to use for your alert(s)?
  • Please alert me when LNJ624C4CRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LNJ624C4CRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LNJ624C4CRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LNJ624C4CRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LNJ624C4CRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LNJ624C4CRA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: