Part Details for LNJ461C34RA by Panasonic Electronic Components
Overview of LNJ461C34RA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for LNJ461C34RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, AMBER, 2.5MM | 2669 |
|
$0.2500 / $0.6000 | Buy Now |
Part Details for LNJ461C34RA
LNJ461C34RA CAD Models
LNJ461C34RA Part Data Attributes:
|
LNJ461C34RA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ461C34RA
Panasonic Electronic Components
Single Color LED, Amber, Clear, 2.5mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.3 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 595 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |