Part Details for LNJ414K82RA by Panasonic Electronic Components
Overview of LNJ414K82RA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LNJ414K82RA
LNJ414K82RA CAD Models
LNJ414K82RA Part Data Attributes:
|
LNJ414K82RA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ414K82RA
Panasonic Electronic Components
Single Color LED, Amber, Diffused Yellow, 1.1mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Lens Type | DIFFUSED YELLOW | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 595 nm | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm |