Part Details for LNJ412K8YRA by Panasonic Electronic Components
Overview of LNJ412K8YRA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Renewable Energy
Automotive
Price & Stock for LNJ412K8YRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for LNJ412K8YRA
LNJ412K8YRA CAD Models
LNJ412K8YRA Part Data Attributes
|
LNJ412K8YRA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ412K8YRA
Panasonic Electronic Components
Single Color LED, Amber, Diffused Yellow, 1.1mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 1.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 160 deg |