Part Details for LNJ412K82RA1 by Panasonic Electronic Components
Overview of LNJ412K82RA1 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNJ412K82RA1
LNJ412K82RA1 CAD Models
LNJ412K82RA1 Part Data Attributes
|
LNJ412K82RA1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ412K82RA1
Panasonic Electronic Components
Single Color LED, Amber, Clear, 1mm, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 11.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | BULK | |
Peak Wavelength | 595 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES |