Part Details for LNJ251C4ARA by Panasonic Electronic Components
Overview of LNJ251C4ARA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LNJ251C4ARA
LNJ251C4ARA CAD Models
LNJ251C4ARA Part Data Attributes
|
LNJ251C4ARA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ251C4ARA
Panasonic Electronic Components
Single Color LED, Ultra Bright Red, Clear
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 3 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 140 deg |
Alternate Parts for LNJ251C4ARA
This table gives cross-reference parts and alternative options found for LNJ251C4ARA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNJ251C4ARA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLP-182C-51 | Single Color LED, Red, Water Clear, 4mm | SANYO Electric Co Ltd | LNJ251C4ARA vs SLP-182C-51 |
VFA1101W | Single Color LED, Orange, Water Clear, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | LNJ251C4ARA vs VFA1101W |
SML-010JT | Single Color LED, Red, Transparence Clear, 3mm | ROHM Semiconductor | LNJ251C4ARA vs SML-010JT |
SML-LX1206SRC-TR | Single Color LED, Super Red, Water Clear, 2mm, LEAD FREE PACKAGE-2 | ITW Lumex | LNJ251C4ARA vs SML-LX1206SRC-TR |
LTST-C150EKT | Single Color LED, Red Orange, Water Clear, 2.06mm, | Lite-On Semiconductor Corporation | LNJ251C4ARA vs LTST-C150EKT |
SML-LX1206SRC | Single Color LED, Super Red, Clear, 2mm, | ITW Lumex | LNJ251C4ARA vs SML-LX1206SRC |
SLED-563E | Single Color LED, Red, | Luna Optoelectronics | LNJ251C4ARA vs SLED-563E |
SML-010LT | Single Color LED, Bright Red, Transparent Clear, 2.3mm, 3 X 2 MM, LEADLESS PACKAGE-2 | ROHM Semiconductor | LNJ251C4ARA vs SML-010LT |
SML-010UT | Single Color LED, Red, 3mm, | ROHM Semiconductor | LNJ251C4ARA vs SML-010UT |
HSMS-L640 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 2mm, 3 X 1.50 MM, SMT, 2 PIN | Avago Technologies | LNJ251C4ARA vs HSMS-L640 |