Part Details for LNJ206R5AUX by Panasonic Electronic Components
Overview of LNJ206R5AUX by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LNJ206R5AUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 63 |
|
Buy Now |
Part Details for LNJ206R5AUX
LNJ206R5AUX CAD Models
LNJ206R5AUX Part Data Attributes:
|
LNJ206R5AUX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ206R5AUX
Panasonic Electronic Components
Single Color LED, Red, 1.7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES |