Part Details for LNJ162C3XRA by Panasonic Electronic Components
Overview of LNJ162C3XRA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for LNJ162C3XRA
LNJ162C3XRA CAD Models
LNJ162C3XRA Part Data Attributes:
|
LNJ162C3XRA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ162C3XRA
Panasonic Electronic Components
Dual Color LED, Red/green, Clear, 2.7mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 1.8/4.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 650/565 nm | |
Reverse Voltage-Max | 3 V | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 136 deg |
Alternate Parts for LNJ162C3XRA
This table gives cross-reference parts and alternative options found for LNJ162C3XRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNJ162C3XRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN2162C13-(TR) | DUAL COLOR LED, RED/GREEN, 2.7 mm, SURFACE MOUNT PACKAGE-4 | Panasonic Electronic Components | LNJ162C3XRA vs LN2162C13-(TR) |