Part Details for LNJ121W84RA by Panasonic Electronic Components
Overview of LNJ121W84RA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LNJ121W84RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL COLOR LED, RED/YELLOW GREEN, 2 mm | 3500 |
|
$0.1300 / $0.3000 | Buy Now |
Part Details for LNJ121W84RA
LNJ121W84RA CAD Models
LNJ121W84RA Part Data Attributes:
|
LNJ121W84RA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ121W84RA
Panasonic Electronic Components
Dual Color LED, Red/yellow Green, Clear, 2mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 13.4/10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.38 mm | |
Packing Method | BULK | |
Peak Wavelength | 645/565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |