Part Details for LNJ115W8ARA by Panasonic Electronic Components
Overview of LNJ115W8ARA by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LNJ115W8ARA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P11142CT-ND
|
DigiKey | LED GREEN/ORANGE TSS-2 TYPE SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23540 In Stock |
|
$0.1187 / $0.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 4480 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | DUAL COLOR LED, ORANGE/YELLOW GREEN, DIFFUSED WHITE, 1.25MM | 3000 |
|
$0.1157 / $0.2670 | Buy Now |
|
Quest Components | DUAL COLOR LED, ORANGE/YELLOW GREEN, DIFFUSED WHITE, 1.25MM | 3584 |
|
$0.1200 / $0.8000 | Buy Now |
|
Chip1Cloud | LED GREEN/ORG 0605 SMD | 2640 |
|
RFQ |
Part Details for LNJ115W8ARA
LNJ115W8ARA CAD Models
LNJ115W8ARA Part Data Attributes
|
LNJ115W8ARA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ115W8ARA
Panasonic Electronic Components
Dual Color LED, Orange/yellow Green, Diffused White, 1.25mm, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | ORANGE/YELLOW GREEN | |
Color@Wavelength | Green/Orange | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 1.0/5.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | BULK | |
Peak Wavelength | 630/565 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LNJ115W8ARA
This table gives cross-reference parts and alternative options found for LNJ115W8ARA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNJ115W8ARA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRPY1211C | Dual Color LED, Red/yellow Green, Milky White, 1.5mm, 1.60 X 1.50 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | Stanley Electric Co | LNJ115W8ARA vs BRPY1211C |