Part Details for LNJ036X8ARA by Panasonic Electronic Components
Overview of LNJ036X8ARA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNJ036X8ARA
LNJ036X8ARA CAD Models
LNJ036X8ARA Part Data Attributes:
|
LNJ036X8ARA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ036X8ARA
Panasonic Electronic Components
Single Color LED, White, 1.6mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | BULK | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES |