Part Details for LNJ025C6CRA1 by Panasonic Electronic Components
Overview of LNJ025C6CRA1 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNJ025C6CRA1
LNJ025C6CRA1 CAD Models
LNJ025C6CRA1 Part Data Attributes
|
LNJ025C6CRA1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ025C6CRA1
Panasonic Electronic Components
Single Color LED, White, 2.6mm, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 416.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | BULK | |
Shape | RECTANGULAR | |
Size | 2.6 mm | |
Surface Mount | YES |