Part Details for LNJ024X4FRA by Panasonic Electronic Components
Overview of LNJ024X4FRA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LNJ024X4FRA
LNJ024X4FRA CAD Models
LNJ024X4FRA Part Data Attributes
|
LNJ024X4FRA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ024X4FRA
Panasonic Electronic Components
Single Color LED, White, 2.4mm, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.2 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES |