Part Details for LNJ020W9BRAV by Panasonic Electronic Components
Overview of LNJ020W9BRAV by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LNJ020W9BRAV
LNJ020W9BRAV CAD Models
LNJ020W9BRAV Part Data Attributes:
|
LNJ020W9BRAV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ020W9BRAV
Panasonic Electronic Components
Single Color LED, White, 1.6mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 1.6 mm |