Part Details for LNJ015W8BRAZ by Panasonic Electronic Components
Overview of LNJ015W8BRAZ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for LNJ015W8BRAZ
LNJ015W8BRAZ CAD Models
LNJ015W8BRAZ Part Data Attributes:
|
LNJ015W8BRAZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ015W8BRAZ
Panasonic Electronic Components
Single Color LED, White, 1.25mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 3.7 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 48.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 1.3 V | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 140 deg |