Part Details for LNG850RDD by Panasonic Electronic Components
Overview of LNG850RDD by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for LNG850RDD
LNG850RDD CAD Models
LNG850RDD Part Data Attributes
|
LNG850RDD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNG850RDD
Panasonic Electronic Components
Single Color LED, Orange, Red Diffused, 5mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 27.8 | |
Compliance Temperature Grade | Commercial Extended: -25C to +85C | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 1.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 3 V | |
Shape | SQUARE | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |