Part Details for LNG498CK4 by Panasonic Electronic Components
Overview of LNG498CK4 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for LNG498CK4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2141
|
Newark | Single Color Led, Amber, Clear, T-1, 3Mm |Panasonic LNG498CK4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $1.2600 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Amber 595nm 2-Pin T-1 RoHS: Compliant |
925 Partner Stock |
|
$0.4408 / $0.7030 | Buy Now |
|
Master Electronics | LED Uni-Color Amber 595nm 2-Pin T-1 RoHS: Compliant |
925 Partner Stock |
|
$0.4408 / $0.7030 | Buy Now |
Part Details for LNG498CK4
LNG498CK4 CAD Models
LNG498CK4 Part Data Attributes:
|
LNG498CK4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNG498CK4
Panasonic Electronic Components
Single Color LED, Amber, Clear, T-1, 3mm, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 595 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |