Part Details for LNG435YFX by Panasonic Electronic Components
Overview of LNG435YFX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for LNG435YFX
LNG435YFX CAD Models
LNG435YFX Part Data Attributes:
|
LNG435YFX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNG435YFX
Panasonic Electronic Components
Single Color LED, Amber, Diffused, 2.5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | TRIANGULAR | |
Size | 2.5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |