LNG351GKG
Panasonic Electronic Components
Description: Single Color LED, Yellow Green, Diffused, 4mm, 4 X 2 MM PACKAGE-2

Overview of LNG351GKG by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LNG351GKG by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 90AJ2137
Newark Single Color Led, Yellow Green, Diffused, 4Mm |Panasonic LNG351GKG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.9910
  • 10 $0.7050
  • 25 $0.6270
  • 50 $0.5490
  • 100 $0.4660
  • 500 $0.3940
$0.3940 / $0.9910 Buy Now

CAD Models for LNG351GKG by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LNG351GKG by Panasonic Electronic Components

LNG351GKG
Panasonic Electronic Components
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
4 X 2 MM PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Panasonic
Color
YELLOW GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
2.5 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5 mm
Packing Method
BULK
Peak Wavelength
565 nm
Shape
RECTANGULAR
Size
4 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Want to compare parts?
  1. LNG351GKG
    Panasonic Electronic Components
    Single Color LED, Yellow Green, Diffused, 4mm, 4 X 2 MM PACKAGE-2
    VS

Related Parts for LNG351GKG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LNG351GKG by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LNG351GKG by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of LNG351GKG would you like to use for your alert(s)?
  • Please alert me when LNG351GKG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LNG351GKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LNG351GKG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LNG351GKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LNG351GKG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LNG351GKG by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: