Part Details for LNG275RKR by Panasonic Electronic Components
Overview of LNG275RKR by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LNG275RKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2136
|
Newark | Single Color Led, Red, Diffused, 3.9Mm |Panasonic LNG275RKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.9300 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 700nm 2-Pin RoHS: Compliant |
1000 Partner Stock |
|
$0.2862 / $0.4238 | Buy Now |
DISTI #
61239981
|
Verical | LED Uni-Color RoHS: Compliant Min Qty: 237 Package Multiple: 1 | Americas - 1000 |
|
$0.2640 | Buy Now |
|
Master Electronics | LED Uni-Color Red 700nm 2-Pin RoHS: Compliant |
1000 Partner Stock |
|
$0.2862 / $0.4238 | Buy Now |
Part Details for LNG275RKR
LNG275RKR CAD Models
LNG275RKR Part Data Attributes
|
LNG275RKR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNG275RKR
Panasonic Electronic Components
Single Color LED, Red, Diffused, 3.9mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 0.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 3.9 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |