Part Details for LNG251RKR by Panasonic Electronic Components
Overview of LNG251RKR by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Price & Stock for LNG251RKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2135
|
Newark | Single Color Led, Red, Diffused, 4Mm |Panasonic LNG251RKR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3940 / $0.9910 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 700nm 2-Pin RoHS: Compliant |
344 Partner Stock |
|
$0.6130 / $4.0900 | Buy Now |
DISTI #
61239936
|
Verical | LED Uni-Color Red 700nm 2-Pin RoHS: Compliant Min Qty: 221 Package Multiple: 1 | Americas - 344 |
|
$0.2830 | Buy Now |
DISTI #
LNG251RKR-PAN
|
TME | LNG251RKR Min Qty: 120 | 344 |
|
$0.3154 | Buy Now |
DISTI #
C1S600604056085
|
Chip1Stop | LEDs RoHS: Compliant | 344 |
|
$0.3740 | Buy Now |
|
Master Electronics | LED Uni-Color Red 700nm 2-Pin RoHS: Compliant |
344 Partner Stock |
|
$0.6130 / $4.0900 | Buy Now |
Part Details for LNG251RKR
LNG251RKR CAD Models
LNG251RKR Part Data Attributes
|
LNG251RKR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNG251RKR
Panasonic Electronic Components
Single Color LED, Red, Diffused, 4mm, 4 X 2 MM PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 4 X 2 MM PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 0.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |