Part Details for LNE-48V320WDAA by Eltek
Overview of LNE-48V320WDAA by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT241CTP | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR | |
5962-9223201MRA | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR | |
54FCT241TDB | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR |
Price & Stock for LNE-48V320WDAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNE-48V320WDAA
|
Avnet Americas | High Efficiency and PFC LED Driver Module with Dimming Cable PWM IP67 320W 48V 6.7A - Boxed Product (Development Kits) (Alt: LNE-48V320WDAA) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$149.8240 | Buy Now |