Part Details for LNE-48V150WDAA by Delta Electronics Inc
Overview of LNE-48V150WDAA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT241CTP | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR | |
5962-9223201MRA | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR | |
54FCT241TDB | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR |
Price & Stock for LNE-48V150WDAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73473871
|
Verical | AC/DC LED Power Supply 153.6W Single Min Qty: 1 Package Multiple: 1 Date Code: 1506 | Americas - 9 |
|
$72.2540 / $174.1610 | Buy Now |
DISTI #
LNE48V150WDAA-DEL
|
TME | LNE-48V150WDAA Min Qty: 1 | 3 |
|
$49.0550 / $49.0561 | Buy Now |
DISTI #
C1S207000260117
|
Chip1Stop | LED Power Supplies | 3 |
|
$47.7000 | Buy Now |
|
Neutron USA | LED Power Supplies 48VDC, 150W, IP67 with Dimming | 13 |
|
$190.4800 | Buy Now |
Part Details for LNE-48V150WDAA
LNE-48V150WDAA CAD Models
LNE-48V150WDAA Part Data Attributes
|
LNE-48V150WDAA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LNE-48V150WDAA
Delta Electronics Inc
LED DRIVER CC/CV AC/DC 48V 3.2A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |