Part Details for LNE-36V185WDAA by Delta Electronics Inc
Overview of LNE-36V185WDAA by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT241CTP | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR | |
5962-9223201MRA | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR | |
54FCT241TDB | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR |
Price & Stock for LNE-36V185WDAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73473886
|
Verical | AC/DC LED Power Supply 187.2W Single 7-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1510 | Americas - 9 |
|
$82.1730 / $162.9290 | Buy Now |
DISTI #
LNE36V185WDAA-DEL
|
TME | Power supply: switching | 3 |
|
Buy Now | |
|
Neutron USA | LED Power Supplies 36VDC, 185W, IP67 with Dimming | 13 |
|
$198.7700 | Buy Now |
Part Details for LNE-36V185WDAA
LNE-36V185WDAA CAD Models
LNE-36V185WDAA Part Data Attributes
|
LNE-36V185WDAA
Delta Electronics Inc
Buy Now
|
Compare Parts:
LNE-36V185WDAA
Delta Electronics Inc
|
Samacsys Manufacturer | Delta Electronics |