LNE-12V120WDAA

Overview of LNE-12V120WDAA by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74FCT241CTP Renesas Electronics Corporation NON-INV OCT/BFR LNE/DRVR
5962-9223201MRA Renesas Electronics Corporation NON-INV OCT/BFR LNE/DRVR
54FCT241TDB Renesas Electronics Corporation NON-INV OCT/BFR LNE/DRVR

Price & Stock for LNE-12V120WDAA by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # C1S207000043112
Chip1Stop AC/DC LED Power Supply 120W Single RoHS: Compliant 17
  • 1 $19.1000
$19.1000 Buy Now
DISTI # C1S207000158520
Chip1Stop LED Power Supplies RoHS: Compliant 3
  • 1 $98.0000
$98.0000 Buy Now
Neutron USA LED Power Supplies 12VDC, 120W, IP67 with Dimming 30
  • 1 $182.2300
$182.2300 Buy Now

CAD Models for LNE-12V120WDAA by Delta Electronics Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LNE-12V120WDAA by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LNE-12V120WDAA by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of LNE-12V120WDAA would you like to use for your alert(s)?
  • Please alert me when LNE-12V120WDAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LNE-12V120WDAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LNE-12V120WDAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LNE-12V120WDAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LNE-12V120WDAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LNE-12V120WDAA by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: