Part Details for LNCBS-10-01 by Essentra Components
Overview of LNCBS-10-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNCBS-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP903-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 5/8" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2747 | Buy Now |
DISTI #
144-LNCBS-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Long Nose,Natural,5/8 in Spc, CB Support,Long Nose,Natural RoHS: Compliant | 0 |
|
$0.2590 / $0.5700 | Order Now |
DISTI #
70906448
|
RS | Spacer, Long Nose, Natural, 5/8 in | Essentra Components LNCBS-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2370 / $0.2580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1920 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Non-Locking Extended Bayonet - Locking Arrowhead - Natural - Nylon - 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.1710 / $0.2291 | Buy Now |
DISTI #
RICLNCBS-10-01
|
DB Roberts | CB SptLong NoseNatural5/8 in Spc CB Support Long Nose Natural | 0 |
|
RFQ |