Part Details for LNC2W562MSEH by Nichicon Corporation
Overview of LNC2W562MSEH by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNC2W562MSEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9762
|
Newark | Aluminum Electrolytic Capacitor, 5600Uf, 450V, 20%, Screw, Capacitance:5600Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:500 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LNC2W562MSEH RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.3300 | Buy Now |
DISTI #
493-8803-ND
|
DigiKey | CAP ALUM 5600UF 20% 450V SCREW Min Qty: 15 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.1553 | Buy Now |
DISTI #
647-LNC2W562MSEH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 5600uF 450V 20% RoHS: Compliant | 0 |
|
$79.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 29 Weeks | 0 |
|
$72.0700 | Buy Now |
Part Details for LNC2W562MSEH
LNC2W562MSEH CAD Models
LNC2W562MSEH Part Data Attributes
|
LNC2W562MSEH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNC2W562MSEH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.76 mA | |
Length | 135 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 21600 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Aluminum (Al) | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for LNC2W562MSEH
This table gives cross-reference parts and alternative options found for LNC2W562MSEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNC2W562MSEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNC2W562MTEHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNC2W562MSEH vs LNC2W562MTEHBN |
LNC2W562MSEHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNC2W562MSEH vs LNC2W562MSEHBN |
LNC2W562MSEHBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNC2W562MSEH vs LNC2W562MSEHBB |
LNC2W562MTEHBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 5600uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNC2W562MSEH vs LNC2W562MTEHBB |