LNC2V682MTEGBN
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, ROHS COMPLIANT

Overview of LNC2V682MTEGBN by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LNC2V682MTEGBN by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LNC2V682MTEGBN by Nichicon Corporation

LNC2V682MTEGBN
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
63.5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
4.63 mA
Length
135 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
20300 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
ALUMINUM
Terminal Shape
BINDING POST
Want to compare parts?
  1. LNC2V682MTEGBN
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, ROHS COMPLIANT
    VS

Alternate Parts for LNC2V682MTEGBN

This table gives cross-reference parts and alternative options found for LNC2V682MTEGBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNC2V682MTEGBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LNC2V682MTEGBB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, ROHS COMPLIANT Nichicon Corporation LNC2V682MTEGBN vs LNC2V682MTEGBB
LNC2V682MTEG Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, ROHS COMPLIANT Nichicon Corporation LNC2V682MTEGBN vs LNC2V682MTEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LNC2V682MTEGBN by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LNC2V682MTEGBN by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LNC2V682MTEGBN would you like to use for your alert(s)?
  • Please alert me when LNC2V682MTEGBN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LNC2V682MTEGBN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LNC2V682MTEGBN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LNC2V682MTEGBN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LNC2V682MTEGBN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LNC2V682MTEGBN by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: