Part Details for LNC2V562MSEGBB by Nichicon Corporation
Overview of LNC2V562MSEGBB by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNC2V562MSEGBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNC2V562MSEGBB-ND
|
DigiKey | CAP ALUM 5600UF 20% 350V SCREW Min Qty: 25 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1828 | Buy Now |
DISTI #
647-LNC2V562MSEGBB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal RoHS: Compliant | 0 |
|
$50.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks | 0 |
|
$41.4100 | Buy Now |
Part Details for LNC2V562MSEGBB
LNC2V562MSEGBB CAD Models
LNC2V562MSEGBB Part Data Attributes
|
LNC2V562MSEGBB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNC2V562MSEGBB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.2 mA | |
Length | 115 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 18100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Aluminum (Al) | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for LNC2V562MSEGBB
This table gives cross-reference parts and alternative options found for LNC2V562MSEGBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNC2V562MSEGBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNC2V562MTEGBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5600uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNC2V562MSEGBB vs LNC2V562MTEGBN |
LNC2V562MSEG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 5600uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNC2V562MSEGBB vs LNC2V562MSEG |