Part Details for LNC2H272MSEH by Nichicon Corporation
Results Overview of LNC2H272MSEH by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNC2H272MSEH Information
LNC2H272MSEH by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LNC2H272MSEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9710
|
Newark | Aluminum Electrolytic Capacitor, 2700Uf, 500V, 20%, Screw, Capacitance:2700Μf, Voltage(Dc):500V, ... more RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6200 / $68.6400 | Buy Now |
DISTI #
493-8816-ND
|
DigiKey | CAP ALUM 2700UF 20% 500V SCREW Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.4663 / $88.3200 | Buy Now |
DISTI #
647-LNC2H272MSEH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2700uF 500V 20% RoHS: Compliant | 1 |
|
$58.1600 / $84.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 29 Weeks | 0 |
|
$61.5300 | Buy Now |
DISTI #
LNC2H272MSEH
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2700uF 500V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$60.4700 / $63.6800 | Buy Now |