-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transil for low noise block protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6661
|
Newark | Tvs Diode, Unidir, 22.5Kw, Do-214Ab, Product Range:Transil Lnbtvs Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:28V, Clamping Voltage Vc Max:45V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Stmicroelectronics LNBTVS6-304S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3668 |
|
$1.0500 / $2.2000 | Buy Now |
DISTI #
09R4855
|
Newark | Protection |Stmicroelectronics LNBTVS6-304S Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16437-1-ND
|
DigiKey | TVS DIODE 28VWM 45VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7389 In Stock |
|
$0.8760 / $2.0200 | Buy Now |
DISTI #
LNBTVS6-304S
|
Avnet Americas | ESD Suppressor TVS 15KV 2-Pin SMC T/R - Tape and Reel (Alt: LNBTVS6-304S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.9453 / $0.9859 | Buy Now |
DISTI #
511-LNBTVS6-304S
|
Mouser Electronics | ESD Suppressors / TVS Diodes LTNG PRO LNB PW SUPP RoHS: Compliant | 4537 |
|
$0.8750 / $2.0200 | Buy Now |
|
STMicroelectronics | 500 A - 8/20 ?s, 28 V TVS in SMC RoHS: Compliant Min Qty: 1 | 4537 |
|
$1.1100 / $1.9800 | Buy Now |
|
Future Electronics | Linear Voltage Regulators LTNG PRO LNB PW SUPP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
Future Electronics | Linear Voltage Regulators LTNG PRO LNB PW SUPP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
DISTI #
LNBTVS6-304S
|
Avnet Americas | ESD Suppressor TVS 15KV 2-Pin SMC T/R - Tape and Reel (Alt: LNBTVS6-304S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.9453 / $0.9859 | Buy Now |
DISTI #
LNBTVS6-304S
|
Avnet Silica | ESD Suppressor TVS 15KV 2-Pin SMC T/R (Alt: LNBTVS6-304S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNBTVS6-304S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LNBTVS6-304S
STMicroelectronics
Transil for low noise block protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 33 V | |
Breakdown Voltage-Min | 30 V | |
Breakdown Voltage-Nom | 31.5 V | |
Clamping Voltage-Max | 45 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 22500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |