-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transil for low noise block protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNBTVS4-220S by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNBTVS4-220S
|
Avnet Silica | ESD Suppressor TVS 15KV 2Pin SMC TR (Alt: LNBTVS4-220S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LNBTVS4-220S
|
EBV Elektronik | ESD Suppressor TVS 15KV 2Pin SMC TR (Alt: LNBTVS4-220S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNBTVS4-220S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LNBTVS4-220S
STMicroelectronics
Transil for low noise block protection
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 24.2 V | |
Breakdown Voltage-Min | 22 V | |
Breakdown Voltage-Nom | 23.1 V | |
Clamping Voltage-Max | 35 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1800 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LNBTVS4-220S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNBTVS4-220S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LNBTVS4-221S | STMicroelectronics | Check for Price | Transil for low noise block protection | LNBTVS4-220S vs LNBTVS4-221S |
STMicroelectronics provides a recommended PCB layout in the application note AN2866, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
The datasheet provides a list of recommended external components, including capacitors, resistors, and inductors. The selection of these components depends on the specific application and frequency range. STMicroelectronics also provides a component selection guide in the application note AN2866.
The LNBTVS4-220S is rated for operation from -40°C to 125°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions. It's recommended to consult the datasheet and application notes for more information.
STMicroelectronics provides troubleshooting guidelines in the application note AN2866, which includes common issues, symptoms, and solutions. Additionally, the datasheet provides information on typical application circuits and layout considerations to minimize the risk of oscillations and instability.
Yes, the LNBTVS4-220S is compatible with lead-free soldering processes. STMicroelectronics provides information on lead-free soldering in the package description and in the application note AN2866.