Datasheets
LNBP10LPUR by: STMicroelectronics

0.85A SWITCHING REGULATOR, 24kHz SWITCHING FREQ-MAX, PDSO8, 5 X 6 MM, ROHS COMPLIANT, DFN-8

Part Details for LNBP10LPUR by STMicroelectronics

Overview of LNBP10LPUR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LNBP10LPUR

Part # Distributor Description Stock Price Buy
DISTI # 497-8718-2-ND
DigiKey IC REG CONV RECVRS 1OUT 8DFN Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) 2889
In Stock
  • 3,000 $0.6971
  • 6,000 $0.6623
  • 15,000 $0.6373
$0.6373 / $0.6971 Buy Now

Part Details for LNBP10LPUR

LNBP10LPUR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LNBP10LPUR Part Data Attributes

LNBP10LPUR STMicroelectronics
Buy Now Datasheet
Compare Parts:
LNBP10LPUR STMicroelectronics 0.85A SWITCHING REGULATOR, 24kHz SWITCHING FREQ-MAX, PDSO8, 5 X 6 MM, ROHS COMPLIANT, DFN-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DFN
Package Description 5 X 6 MM, ROHS COMPLIANT, DFN-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Input Voltage-Max 25 V
Input Voltage-Min 15 V
Input Voltage-Nom 16 V
JESD-30 Code R-PDSO-N8
Length 6 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current-Max 0.85 A
Output Voltage-Nom 19 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Current-Max (Isup) 6.3 mA
Surface Mount YES
Switching Frequency-Max 24 kHz
Technology BIPOLAR
Temperature Grade OTHER
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm

LNBP10LPUR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LNBP10LPUR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LNBP10LPUR by STMicroelectronics

Select Manufacturer
Which Manufacturer of LNBP10LPUR would you like to use for your alert(s)?
  • Please alert me when LNBP10LPUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LNBP10LPUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LNBP10LPUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LNBP10LPUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LNBP10LPUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LNBP10LPUR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: