Part Details for LNBK14SP by STMicroelectronics
Overview of LNBK14SP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for LNBK14SP
LNBK14SP CAD Models
LNBK14SP Part Data Attributes:
|
LNBK14SP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LNBK14SP
STMicroelectronics
DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PDSO10, POWER, SO-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | HSOP, | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |