Part Details for LNBK10SP by STMicroelectronics
Overview of LNBK10SP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNBK10SP
LNBK10SP CAD Models
LNBK10SP Part Data Attributes:
|
LNBK10SP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LNBK10SP
STMicroelectronics
DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PDSO10, POWER, SO-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, SO-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |