Part Details for LNBH24PPR by STMicroelectronics
Overview of LNBH24PPR by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNBH24PPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6882-1-ND
|
DigiKey | IC REG CONV SAT 2OUT POWERSO-36 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3834 In Stock |
|
$2.0362 / $2.6200 | Buy Now |
DISTI #
V79:2366_25222373
|
Arrow Electronics | LNB supply and control IC with step-up and I²C interface Min Qty: 1 Package Multiple: 1 Date Code: 1520 | Americas - 800 |
|
$1.9270 | Buy Now |
DISTI #
52675708
|
Verical | LNB supply and control IC with step-up and I²C interface Min Qty: 3 Package Multiple: 1 Date Code: 1520 | Americas - 800 |
|
$1.9270 | Buy Now |
|
ComSIT USA | DUAL LNB SUPPLY AND CONTROL IC WITH STEP-UP AND I2C INTERFACE Analog Circuit, 2 Func, PDSO36 RoHS: Compliant | Europe - 20000 |
|
RFQ | |
|
Chip1Cloud | Controller 8V to 15V 36-Pin PowerSSO EP T/R / IC LNB SUPPLY/CTRL DUAL PWRSSO36 | 6000 |
|
RFQ |
Part Details for LNBH24PPR
LNBH24PPR CAD Models
LNBH24PPR Part Data Attributes
|
LNBH24PPR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LNBH24PPR
STMicroelectronics
SPECIALTY ANALOG CIRCUIT, PDSO36, LEAD FREE, SSOP-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Current-Max (Isup) | 70 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |