-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual LNBS supply and control IC with step-up and I<sup>2</sup>C interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10615-1-ND
|
DigiKey | IC REG CONV SAT TV 2OUT 32QFN Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2635 In Stock |
|
$2.3316 / $4.6500 | Buy Now |
DISTI #
LNBH24LQTR
|
Avnet Americas | LNBS Supply and Control IC 32-Pin QFN T/R - Tape and Reel (Alt: LNBH24LQTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.4213 / $2.5254 | Buy Now |
|
STMicroelectronics | Dual LNBS supply and control IC with step-up and I2C interface RoHS: Compliant Min Qty: 1 | 2429 |
|
$2.2500 / $3.1700 | Buy Now |
|
Rochester Electronics | LNBH24L - Power Management-LNB SUPPLIES RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$2.5800 / $3.0400 | Buy Now |
DISTI #
LNBH24LQTR
|
Avnet Silica | LNBS Supply and Control IC 32-Pin QFN T/R (Alt: LNBH24LQTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC LNBS DUAL SUPPLY/CTRL 32-QFN | 3110 |
|
RFQ | |
DISTI #
LNBH24LQTR
|
EBV Elektronik | LNBS Supply and Control IC 32-Pin QFN T/R (Alt: LNBH24LQTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNBH24LQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LNBH24LQTR
STMicroelectronics
Dual LNBS supply and control IC with step-up and I<sup>2</sup>C interface
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 70 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LNBH24LQTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNBH24LQTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD45251G | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | LNBH24LQTR vs BD45251G |
R5104V006A-E2-F | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO10, 3.10 X 6.40 MM, 0.50 MM PITCH, LEAD FREE, SSOP-10 | Ricoh Electronic Devices Co Ltd | LNBH24LQTR vs R5104V006A-E2-F |
R5104V002A-E2-KG | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO10, HALOGEN FREE AND LEAD FREE, SSOP-10 | Ricoh Electronic Devices Co Ltd | LNBH24LQTR vs R5104V002A-E2-KG |
R5104V005B-E2-F | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO10, 3.10 X 6.40 MM, 0.50 MM PITCH, LEAD FREE, SSOP-10 | Ricoh Electronic Devices Co Ltd | LNBH24LQTR vs R5104V005B-E2-F |
R5104V008A-E2-F | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO10, 3.10 X 6.40 MM, 0.50 MM PITCH, LEAD FREE, SSOP-10 | Ricoh Electronic Devices Co Ltd | LNBH24LQTR vs R5104V008A-E2-F |
LTC4352CMS#TRPBF | LTC4352 - Low Voltage Ideal Diode Controller with Monitoring; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LNBH24LQTR vs LTC4352CMS#TRPBF |
R5104V008B-E2-KG | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO10, HALOGEN FREE AND LEAD FREE, SSOP-10 | Ricoh Electronic Devices Co Ltd | LNBH24LQTR vs R5104V008B-E2-KG |
R5104V007B-E2-F | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO10, 3.10 X 6.40 MM, 0.50 MM PITCH, LEAD FREE, SSOP-10 | Ricoh Electronic Devices Co Ltd | LNBH24LQTR vs R5104V007B-E2-F |
R5104V005A-E2-F | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO10, 3.10 X 6.40 MM, 0.50 MM PITCH, LEAD FREE, SSOP-10 | Ricoh Electronic Devices Co Ltd | LNBH24LQTR vs R5104V005A-E2-F |
R5104V007B-E2-KG | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO10, HALOGEN FREE AND LEAD FREE, SSOP-10 | Ricoh Electronic Devices Co Ltd | LNBH24LQTR vs R5104V007B-E2-KG |