-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LNB supply and control IC with step-up and I<sup>2</sup>C interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4851
|
Newark | Legacy Products |Stmicroelectronics LNBH23LQTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8521-1-ND
|
DigiKey | IC REG CONV SAT TV 1OUT 32QFN Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4774 In Stock |
|
$1.1663 / $2.6500 | Buy Now |
DISTI #
LNBH23LQTR
|
Avnet Americas | LNB Supply and Control IC 32-Pin QFN EP T/R - Tape and Reel (Alt: LNBH23LQTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.2392 / $1.2925 | Buy Now |
|
STMicroelectronics | LNB supply and control IC with step-up and I2C interface RoHS: Compliant Min Qty: 1 | 435 |
|
$1.6100 / $2.7200 | Buy Now |
DISTI #
53903324
|
Verical | LNB Supply and Control Voltage Regulator 8V to 15V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.0679 / $1.0939 | Buy Now |
DISTI #
LNBH23LQTR
|
Avnet Silica | LNB Supply and Control IC 32-Pin QFN EP T/R (Alt: LNBH23LQTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC LNB SUPPLY/CTRL STEPUP QFN32 | 82200 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 252 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
LNBH23LQTR
|
EBV Elektronik | LNB Supply and Control IC 32-Pin QFN EP T/R (Alt: LNBH23LQTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNBH23LQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LNBH23LQTR
STMicroelectronics
LNB supply and control IC with step-up and I<sup>2</sup>C interface
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |