Part Details for LNA2402L by Panasonic Electronic Components
Overview of LNA2402L by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for LNA2402L
LNA2402L CAD Models
LNA2402L Part Data Attributes
|
LNA2402L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNA2402L
Panasonic Electronic Components
Infrared LED, 4.6mm, 1-Element, 950nm, TO-18, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 4.6 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |