Part Details for LN816RP by Panasonic Electronic Components
Overview of LN816RP by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LN816RP
LN816RP CAD Models
LN816RP Part Data Attributes
|
LN816RP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN816RP
Panasonic Electronic Components
Single Color LED, Orange, Red Diffused, 7mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 7 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 135 deg |
Alternate Parts for LN816RP
This table gives cross-reference parts and alternative options found for LN816RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN816RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN816RPH | Single Color LED, Orange, Red Diffused, 7mm | Panasonic Electronic Components | LN816RP vs LN816RPH |