-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-LN6SB60-7000
|
Mouser Electronics | Bridge Rectifiers VRM=600 IFSM=170 RoHS: Compliant | 0 |
|
$1.6000 / $3.4300 | Order Now |
DISTI #
66049912
|
Verical | Diode Rectifier Bridge Single 600V 2.8A 4-Pin SIP Tray RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1901 | Americas - 300 |
|
$1.6365 / $1.8161 | Buy Now |
DISTI #
38537029
|
Verical | Diode Rectifier Bridge Single 600V 2.8A 4-Pin SIP Tray RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1901 | Americas - 48 |
|
$1.8161 | Buy Now |
|
Quest Components | 278 |
|
$2.0258 / $3.2850 | Buy Now | |
DISTI #
LN6SB60-7000
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 6A, Ifsm: 170A Min Qty: 1 | 0 |
|
$0.6700 / $0.9400 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 300 |
|
$1.0950 / $7.6150 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 48 |
|
$1.0950 / $7.6150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LN6SB60-7000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LN6SB60-7000
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Shindengen Electric Manufacturing Co., Ltd. | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL LISTED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |