Transistors
LN60A01EP-LF
Monolithic Power Systems
Description: Small Signal Field-Effect Transistor, 0.08A I(D), 600V, 3-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, DIP-8

Overview of LN60A01EP-LF by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LN60A01EP-LF by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # LN60A01EP-LF-ND
DigiKey MOSFET 3N-CH 600V 0.08A 8DIP Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # LN60A01EP-LF
Avnet Americas Trans MOSFET Array Dual N-CH 600V 0.08A 8-Pin PDIP - Rail/Tube (Alt: LN60A01EP-LF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tube 0
RFQ

CAD Models for LN60A01EP-LF by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LN60A01EP-LF by Monolithic Power Systems

LN60A01EP-LF
Monolithic Power Systems
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Part Package Code
DIP
Package Description
IN-LINE, R-PDIP-T8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Configuration
COMMON GATE, 3 ELEMENTS WITH BUILT-IN RESISTOR
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
0.08 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Number of Elements
3
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. LN60A01EP-LF
    Monolithic Power Systems
    Small Signal Field-Effect Transistor, 0.08A I(D), 600V, 3-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, DIP-8
    VS

Related Parts for LN60A01EP-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LN60A01EP-LF by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LN60A01EP-LF by Monolithic Power Systems

  • Please alert me when LN60A01EP-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LN60A01EP-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LN60A01EP-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LN60A01EP-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LN60A01EP-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LN60A01EP-LF by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: